Filter Your Search
1 - 10 of 110 results
|
74VHCT00AM
onsemi
|
$0.2351 | Yes | Obsolete | 5 V | 9 ns | 9 ns | 4 | 2 | YES | SOP | 50 pF | NO | AHCT/VHCT | NAND GATE | CMOS | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | ONSEMI | SOIC-14 | SOIC-14 | 751EF | compliant | 8542.39.00.01 | onsemi | |||||||
|
74VHCT00AFT(BJ)
Toshiba America Electronic Components
|
$0.2480 | Active | 5 V | 10 ns | 10 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | AHCT/VHCT/VT | NAND GATE | CMOS | 8 mA | 50 mA | 5.5 V | 4.5 V | R-PDSO-G14 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
74VHCT00AMTCX
onsemi
|
$0.2870 | Yes | Active | 5 V | 9 ns | 9 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | AHCT/VHCT | NAND GATE | CMOS | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 WB | TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi | |||||||
|
NLV74VHCT00ADTR2G
onsemi
|
$0.2880 | Yes | End Of Life | 5 V | 17.5 ns | 4 | 2 | YES | TSSOP | HCT | NAND GATE | CMOS | 5.5 V | 3 V | MILITARY | R-PDSO-G14 | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi | 14 | ||||||||||||
|
MC74VHCT00ADTR2G
onsemi
|
$0.4053 | Yes | Active | 3.3 V | 17.5 ns | 10.5 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | AHCT/VHCT | NAND GATE | CMOS | 8 mA | 5.5 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi | 14 | ||||||
|
MC74VHCT00ADR2G
onsemi
|
$0.4316 | Yes | Active | 3.3 V | 17.5 ns | 10.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | AHCT/VHCT | NAND GATE | CMOS | 8 mA | 5.5 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 751A-03 | compliant | 8542.39.00.01 | onsemi | 14 | EAR99 | |||||
|
74VHCT00ACW
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 7.9 ns | 4 | 2 | YES | DIE | AHCT/VHCT | NAND GATE | CMOS | 5.5 V | 4.5 V | R-XUUC-N14 | Not Qualified | 14 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | FAIRCHILD SEMICONDUCTOR CORP | DIE, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
TC74VHCT00AFN
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 ns | 9 ns | 4 | 2 | YES | SOP | 50 pF | NO | AHCT/VHCT | NAND GATE | CMOS | NOT AVAILABLE IN JAPAN | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TOSHIBA CORP | SOIC | SOP, SOP14,.25 | unknown | 8542.39.00.01 | 14 | ||||||||||
|
74VHCT00SJ
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 4 | 2 | YES | SOP | 50 pF | NO | AHCT/VHCT | NAND GATE | CMOS | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.1 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | EIAJ, PLASTIC, SOIC-14 | compliant | 8542.39.00.01 | 14 | ||||||||||||
|
MC74VHCT00ADT
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 17.5 ns | 10.5 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | AHCT/VHCT | NAND GATE | CMOS | 8 mA | 5.5 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP | TSSOP-14 | unknown | 8542.39.00.01 | 14 |