Parametric results for: 74vhc541mx under Bus Driver/Transceivers

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: 74vhc541mx
Select parts from the table below to compare.
Compare
Compare
74VHC541MX
onsemi
$0.3371 Yes Obsolete 5 V 12 ns 8 ns 1 8 YES SOP 50 pF 3-STATE AHC/VHC BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 8 mA 2 TRUE 5.5 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm ONSEMI SOIC-20W SOIC-20 751BJ compliant 8542.39.00.01 onsemi
74VHC541MX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 5 V 12 ns 8 ns 1 8 YES SOP 50 pF 3-STATE AHC/VHC BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 8 mA 2 TRUE 5.5 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm FAIRCHILD SEMICONDUCTOR CORP SOIC 0.300 INCH, MS-013, SOIC-20 20LD, SOIC, JEDEC MS013, .300", WIDE BODY compliant 8542.39.00.01 20 EAR99
74VHC541MX
Texas Instruments
Check for Price No Transferred 5 V 8 ns 8 ns 1 8 YES SOP 50 pF 3-STATE AHC/VHC BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 8 mA 2 TRUE 5.5 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NATIONAL SEMICONDUCTOR CORP SOIC SOP, SOP20,.4 unknown 8542.39.00.01 20
74VHC541MX
National Semiconductor Corporation
Check for Price No Transferred 5 V 8 ns 8 ns 1 8 YES SOP 50 pF 3-STATE AHC/VHC BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE ENABLE LOW 8 mA 2 TRUE 5.5 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, SOIC-20 compliant
74VHC541MX
Rochester Electronics LLC
Check for Price Yes Yes Active 3.3 V 12 ns 1 8 YES SOP 3-STATE AHC/VHC BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE 2 TRUE 5.5 V 2 V INDUSTRIAL R-PDSO-G20 COMMERCIAL e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm ROCHESTER ELECTRONICS INC SOIC SOP, unknown 20
74VHC541MX_NL
Fairchild Semiconductor Corporation
Check for Price Obsolete 5 V 12 ns 1 8 YES SOP 3-STATE ALVC/VCX/A BUS DRIVER CMOS WITH DUAL OUTPUT ENABLE 2 TRUE 5.5 V 2 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP, unknown 8542.39.00.01 20