Filter Your Search
1 - 6 of 6 results
|
74VHC161284MEAX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 14 | 13 | 30 ns | LINE TRANSCEIVER | CMOS | NO | IEEE 1284 | 13 | 30 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 15.875 mm | 2.74 mm | 7.495 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | SSOP, | 48 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
74VHC161284MEAX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | SCHMITT TRIGGER | 19 | 19 | 30 ns | LINE TRANSCEIVER | NO | IEEE 1284 | 1 | 30 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 15.875 mm | 2.794 mm | 7.5 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SSOP-48 | unknown | ||||||||||||||||
|
74VHC161284MEAX
Texas Instruments
|
Check for Price | Transferred | 5 V | SCHMITT TRIGGER | 19 | 19 | 30 ns | LINE TRANSCEIVER | NO | IEEE 1284 | 1 | 30 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 15.875 mm | 2.794 mm | 7.5 mm | NATIONAL SEMICONDUCTOR CORP | SSOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
74VHC161284MEAX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 14 | 13 | 30 ns | LINE TRANSCEIVER | CMOS | NO | IEEE 1284 | 13 | 30 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 15.875 mm | 2.74 mm | 7.495 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | 0.300 INCH, MO-118, SSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | 48LD, SSOP, JEDEC MO-118, 7.6MM WIDE | ||||||
|
74VHC161284MEAX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | SCHMITT TRIGGER | 14 | 13 | 30 ns | LINE TRANSCEIVER | CMOS | NO | IEEE 1284 | 13 | 30 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G48 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 15.875 mm | 2.74 mm | 7.495 mm | ROCHESTER ELECTRONICS LLC | SSOP | 0.300 INCH, MO-118, SSOP-48 | 48 | unknown | |||||||
|
74VHC161284MEAX
onsemi
|
Check for Price | Yes | Obsolete | LINE TRANSCEIVER | ONSEMI | compliant | MS48A | onsemi |