Filter Your Search
1 - 4 of 4 results
|
74VHC14BQ,115
Nexperia
|
Check for Price | Active | 5 V | 20.5 ns | 6 | 1 | YES | HVQCCN | AHC/VHC/H/U/V | INVERTER | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PQCC-N14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NEXPERIA | QFN | HVQCCN, | 14 | SOT762-1 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | |||||||||
|
74VHC14BQ
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 20.5 ns | 6 | 1 | YES | VQCCN | AHC/VHC/H/U/V | INVERTER | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PQCC-N14 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 2 mm | 3 mm | NXP SEMICONDUCTORS | QFN | 2.5 X 3 X 0.85 MM, PLASTIC, MO-241, DHVQFN-14 | 14 | unknown | 8542.39.00.01 | ||||||||||||
|
74VHC14BQ
Nexperia
|
Check for Price | Yes | Active | 5 V | 20.5 ns | 6 | 1 | YES | HVQCCN | AHC/VHC/H/U/V | INVERTER | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PQCC-N14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NEXPERIA | HVQCCN, | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | ||||||||||||
|
74VHC14BQ,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 10 ns | 13.5 ns | 6 | 1 | YES | HVQCCN | 50 pF | YES | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PQCC-N14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, LCC14,.1X.12,20 | 14 | SOT762-1 | compliant | 8542.39.00.01 |