Filter Your Search
1 - 5 of 5 results
|
74VHC125N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 8.5 ns | 8.5 ns | 4 | 1 | NO | DIP | 50 pF | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | ENABLE LOW | 8 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-14 | compliant | ||||||||||
|
74VHC125N
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 13 ns | 4 | 1 | NO | DIP | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDIP-T14 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 14 | ||||||||||
|
74VHC125N
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 13 ns | 8.5 ns | 4 | 1 | NO | DIP | 50 pF | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | ENABLE LOW | 8 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, MS-001, DIP-14 | compliant | DIP | 14 | 8542.39.00.01 | ||||||
|
KK74VHC125N
Kodenshi Corporation
|
Check for Price | Obsolete | 6.5 ns | 1 | 4 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 8 mA | 2 | TRUE | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | KODENSHI CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74VHC125N
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 8.5 ns | 8.5 ns | 4 | 1 | NO | DIP | 50 pF | 3-STATE | AHC/VHC | BUS DRIVER | CMOS | ENABLE LOW | 8 mA | 2 | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | DIP | 14 | 8542.39.00.01 |