Filter Your Search
1 - 1 of 1 results
|
74VCX32373GX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 7.8 ns | 3 ns | 4 | 8 | YES | LFBGA | 30 pF | 3-STATE | ALVC/VCX/A | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PBGA-B96 | Not Qualified | e0 | 85 °C | -40 °C | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 5.5 mm | 13.5 mm | FAIRCHILD SEMICONDUCTOR CORP | BGA | LFBGA, BGA96,6X16,32 | 96 | compliant | 8542.39.00.01 |