Filter Your Search
1 - 2 of 2 results
|
74VCX2245BQX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.5 V | 16.8 ns | 1 | 8 | YES | VQCCN | 3-STATE WITH SERIES RESISTOR | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 3.6 V | 1.4 V | INDUSTRIAL | R-XQCC-N20 | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 800 µm | 2.5 mm | 4.5 mm | ROCHESTER ELECTRONICS INC | QFN | VQCCN, | 20 | unknown | |||||||||||
|
74VCX2245BQX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.5 V | 16.8 ns | 3.5 ns | 1 | 8 | YES | VQCCN | 30 pF | BIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 18 mA | 2 | TRUE | 3.6 V | 1.4 V | INDUSTRIAL | R-XQCC-N20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | UNSPECIFIED | LCC20,.1X.18,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR | TIN | NO LEAD | 500 µm | QUAD | 800 µm | 2.5 mm | 4.5 mm | FAIRCHILD SEMICONDUCTOR CORP | QFN | 2.50 X 4.50 MM, LEADFREE, MO-241AC, DQFN-20 | 20 | compliant | 8542.39.00.01 |