Filter Your Search
1 - 1 of 1 results
|
74VCX162374TTR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 7.2 ns | 4.3 ns | 2 | 8 | YES | TSSOP | 235 MHz | 30 pF | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | ALVC/VCX/A | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 3.6 V | 1.8 V | MILITARY | R-PDSO-G48 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | compliant | 8542.39.00.01 |