Filter Your Search
1 - 2 of 2 results
|
74V2T126CTR
STMicroelectronics
|
Check for Price | Obsolete | 5 V | 8.5 ns | 8.5 ns | 2 | 1 | YES | TSSOP | 3-STATE | 74V | BUS DRIVER | CMOS | ENABLE HIGH | 8 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G8 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | TSSOP8,.09,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | STMICROELECTRONICS | SC-70 | SOT-323, 8 PIN | 8 | SOT323 | compliant | 8542.39.00.01 | |||||||||
|
74V2T126STR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 8.5 ns | 8.5 ns | 2 | 1 | YES | LSSOP | 3-STATE | 74V | BUS DRIVER | CMOS | ENABLE HIGH | 8 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | STMICROELECTRONICS | SOT-23 | SOT-23, 8 PIN | 8 | compliant | 8542.39.00.01 | STMicroelectronics |