Filter Your Search
1 - 1 of 1 results
|
74V2G126STR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3.3 V | 10.5 ns | 10.5 ns | 2 | 1 | YES | LSSOP | 3-STATE | 74V | BUS DRIVER | CMOS | ENABLE HIGH | 4 mA | 2 | TRUE | 5.5 V | 2 V | MILITARY | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | TIN | GULL WING | 650 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | STMICROELECTRONICS | SOT-23 | LSSOP, TSSOP8,.1 | 8 | compliant | 8542.39.00.01 |