Filter Your Search
1 - 10 of 110 results
|
SN74S139AN
Texas Instruments
|
$1.3190 | Yes | Active | 5 V | 12 ns | 33 ns | 2 | 4 | NO | DIP | 15 pF | S | 2-LINE TO 4-LINE DECODER | TTL | SCHOTTKY CLAMPED FOR HIGH PERFORMANCE | STANDARD | 20 mA | INVERTED | 90 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
74S139FC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 12 ns | 2 | YES | DFP | S | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-XDFP-F16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
74S139PC
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | 12 ns | 2 | NO | DIP | S | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | INVERTED | 90 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
SN74S139ANE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12 ns | 12 ns | 2 | NO | DIP | S | 2-LINE TO 4-LINE DECODER | TTL | SCHOTTKY CLAMPED FOR HIGH PERFORMANCE | STANDARD | 20 mA | INVERTED | 90 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
SN74S139JP4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | 2 | NO | DIP | S | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
DM74S139J
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 15 ns | 15 ns | 2 | NO | DIP | 50 pF | S | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 20 mA | INVERTED | 90 mA | 5.25 V | 4.75 V | R-GDIP-T16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
N74S139D
Philips Semiconductors
|
Check for Price | No | Transferred | 12 ns | 2 | YES | SOP | OTHER DECODER/DRIVER | TTL | 20 mA | 90 mA | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
N74S139FB
Philips Semiconductors
|
Check for Price | No | Transferred | 12 ns | 2 | NO | DIP | OTHER DECODER/DRIVER | TTL | 20 mA | 90 mA | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
SN74S139J
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 12 ns | 2 | NO | DIP | S | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
N74S139N
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 12 ns | 2 | NO | DIP | 15 pF | S | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | INVERTED | 90 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | EAR99 | 8542.39.00.01 |