Parametric results for: 74s04dc under Gates

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: 74s04dc
Select parts from the table below to compare.
Compare
Compare
74S04DCQM
Fairchild Semiconductor Corporation
Check for Price No No Obsolete 5 V 5 ns NO DIP NO INVERTER TTL 20 mA 54 mA COMMERCIAL R-XDIP-T14 Not Qualified e0 70 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL FAIRCHILD SEMICONDUCTOR CORP DIP, DIP14,.3 compliant 8542.39.00.01
74S04DCQR
Fairchild Semiconductor Corporation
Check for Price No No Obsolete 5 V 5 ns NO DIP NO INVERTER TTL 20 mA 54 mA COMMERCIAL R-XDIP-T14 e0 70 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL FAIRCHILD SEMICONDUCTOR CORP DIP, DIP14,.3 compliant 8542.39.00.01
74S04DCQM
Rochester Electronics LLC
Check for Price Active 5 V 8 ns 8 ns 6 1 NO DIP 50 pF NO S INVERTER TTL LG_MAX 20 mA 54 mA 5.25 V 4.75 V R-GDIP-T14 70 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.939 mm ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
74S04DCQR
Rochester Electronics LLC
Check for Price Active 5 V 8 ns 8 ns 6 1 NO DIP 50 pF NO S INVERTER TTL LG_MAX 20 mA 54 mA 5.25 V 4.75 V R-GDIP-T14 70 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.939 mm ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
74S04DC
National Semiconductor Corporation
Check for Price No Obsolete 5 V 5 ns NO DIP NO INVERTER TTL 20 mA 54 mA COMMERCIAL R-XDIP-T14 Not Qualified e0 70 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
74S04DC
Rochester Electronics LLC
Check for Price Active ROCHESTER ELECTRONICS LLC , unknown 8542.39.00.01
74S04DC
Fairchild Semiconductor Corporation
Check for Price No No Obsolete 5 V 5 ns NO DIP NO INVERTER TTL 20 mA 54 mA COMMERCIAL R-XDIP-T14 Not Qualified e0 70 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL FAIRCHILD SEMICONDUCTOR CORP DIP, DIP14,.3 compliant 8542.39.00.01
74S04DC
Texas Instruments
Check for Price No Obsolete 5 V 5 ns NO DIP NO INVERTER TTL 20 mA 54 mA COMMERCIAL R-XDIP-T14 Not Qualified e0 70 °C 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01