Filter Your Search
1 - 1 of 1 results
|
74LX1G08CTR
STMicroelectronics
|
$0.1211 | Yes | Yes | Obsolete | 1.8 V | 12 ns | 4.2 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | TTL/H/L | AND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | STMICROELECTRONICS | SC-70 | SOT-323, 5 PIN | 5 | SOT323 | compliant | 8542.39.00.01 | STMicroelectronics |