Filter Your Search
1 - 4 of 4 results
|
74LVTH574SJ
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5.3 ns | 4.5 ns | 1 | 8 | YES | SOP | 150 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 374 | 64 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.3 | 20 | compliant | ||||
|
74LVTH574SJX
onsemi
|
Check for Price | Obsolete | 3.3 V | 5.3 ns | 1 | 8 | YES | SOP | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | ON SEMICONDUCTOR | SOP, | compliant | 8542.39.00.01 | |||||||||||||||||||
|
74LVTH574SJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5.3 ns | 4.5 ns | 1 | 8 | YES | SOP | 150 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 374 | 64 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.3 | 20 | compliant | ||||
|
74LVTH574SJ
onsemi
|
Check for Price | Obsolete | 3.3 V | 5.3 ns | 1 | 8 | YES | SOP | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | ON SEMICONDUCTOR | SOP, | compliant | 8542.39.00.01 | 2017-12-20 |