Filter Your Search
1 - 2 of 2 results
|
74LVTH32374GX
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | 5.2 ns | 4 | 8 | YES | LFBGA | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PBGA-B96 | COMMERCIAL | e1 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 96 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 5.5 mm | 13.5 mm | ROCHESTER ELECTRONICS INC | BGA | LFBGA, | 96 | unknown | ||||||||||
|
74LVTH32374GX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 5.2 ns | 4.5 ns | 4 | 8 | YES | LFBGA | 160 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVT | BUS DRIVER | BICMOS | 64 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PBGA-B96 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 96 | PLASTIC/EPOXY | BGA96,6X16,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | TR | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 5.5 mm | 13.5 mm | FAIRCHILD SEMICONDUCTOR CORP | BGA | 5.50 MM, PLASTIC, MO-205, FBGA-96 | 96 | compliant | 8542.39.00.01 |