Parametric results for: 74lvth244adq100 under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 74lvth244adq100
Select parts from the table below to compare.
Compare
Compare
74LVTH244AD-Q100
NXP Semiconductors
Check for Price Buy Yes Transferred 3.3 V 5.1 ns 2 4 YES SOP 3-STATE LVT BUS DRIVER BICMOS 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G20 1 85 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NXP SEMICONDUCTORS SOIC 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 20 unknown 8542.39.00.01
74LVTH244AD-Q100J
NXP Semiconductors
Check for Price Buy Yes Transferred 3.3 V 5.1 ns 4.1 ns 2 4 YES SOP 3-STATE LVT BUS DRIVER BICMOS ENABLE LOW 64 mA 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C AEC-Q100 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NXP SEMICONDUCTORS SOP 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 20 compliant SOT163-1
74LVTH244AD-Q100
Nexperia
Check for Price Buy Yes Active 3.3 V 5.1 ns 2 4 YES SOP 3-STATE LVT BUS DRIVER BICMOS 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G20 e4 1 85 °C -40 °C 260 AEC-Q100 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NEXPERIA SOP-20 compliant 8542.39.00.01 2017-02-01
74LVTH244AD-Q100J
Nexperia
Check for Price Buy Active 3.3 V 5.1 ns 2 4 YES SOP 3-STATE LVT BUS DRIVER BICMOS 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G20 e4 1 85 °C -40 °C 260 AEC-Q100 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD SILVER GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NEXPERIA SOP SOP, 20 compliant SOT163-1 2017-02-01 Nexperia