Parametric results for: 74lvth16244a under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 16 results

|
-
-
-
Manufacturer Part Number: 74lvth16244a
Select parts from the table below to compare.
Compare
Compare
SN74LVTH16244ADGVR
Texas Instruments
$0.6439 Yes Yes Active 3.3 V 3.7 ns 3.2 ns 16 4 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE LVT BUS DRIVER BICMOS ENABLE LOW 64 mA 2 TRUE 5 mA 3.6 V 2.7 V AUTOMOTIVE R-PDSO-G48 Not Qualified e4 1 125 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 400 µm DUAL 1.2 mm 4.4 mm 9.7 mm 891097 TEXAS INSTRUMENTS INC SOIC TVSOP-48 48 compliant EAR99 8542.39.00.01 12.3 114.9 1413.27 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs Texas Instruments 2023-03-07 16:10:32 114.51233 12.3 1408.5016590000002 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-06-27 98 YES 7440-02-0, 7439-92-1, 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more
SN74LVTH16244ADGGR
Texas Instruments
$0.7902 Yes Yes Active 3.3 V 3.7 ns 3.2 ns 16 4 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE LVT BUS DRIVER BICMOS ENABLE LOW 64 mA 2 TRUE 5 mA 3.6 V 2.7 V AUTOMOTIVE R-PDSO-G48 Not Qualified e4 1 125 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm 891097 TEXAS INSTRUMENTS INC TSSOP TSSOP-48 48 compliant EAR99 8542.39.00.01 12.3 250.25 3078.075 Logic-Buffers, Drivers, Receivers, Transceivers TSSOP-48 RoHS Texas Instruments 2023-03-07 16:10:32 277.996727 12.3 3419.3597421000004 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 7440-02-0, 7439-92-1, 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more [object Object],[object Object],[object ... more
SN74LVTH16244ADLR
Texas Instruments
$0.8105 Yes Yes Active 3.3 V 3.7 ns 3.2 ns 16 4 YES SSOP 50 pF UNIDIRECTIONAL 3-STATE LVT BUS DRIVER BICMOS ENABLE LOW 64 mA 2 TRUE 5 mA 3.6 V 2.7 V AUTOMOTIVE R-PDSO-G48 Not Qualified e4 1 125 °C -40 °C 260 30 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 2.79 mm 7.49 mm 15.875 mm 891097 TEXAS INSTRUMENTS INC SSOP SSOP-48 48 compliant EAR99 8542.39.00.01 12.3 860.05 10578.615 3.3-V ABT 16-Bit Buffers/Drivers With 3-State Outputs Texas Instruments 2023-03-07 16:10:32 659.844426 12.3 8116.0864398 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more
SN74LVTH16244ADL
Texas Instruments
$0.8380 Yes Yes Active 3.3 V 3.7 ns 3.2 ns 16 4 YES SSOP 50 pF UNIDIRECTIONAL 3-STATE LVT BUS DRIVER BICMOS ENABLE LOW 64 mA 2 TRUE 5 mA 3.6 V 2.7 V AUTOMOTIVE R-PDSO-G48 Not Qualified e4 1 125 °C -40 °C 260 30 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 2.79 mm 7.49 mm 15.875 mm 891097 TEXAS INSTRUMENTS INC SSOP SSOP-48 48 compliant EAR99 8542.39.00.01 12.3 860.05 10578.615 Texas Instruments SN74LVTH16244ADL 16-ch... more Texas Instruments 2023-03-07 16:10:32 659.844426 12.3 8116.0864398 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 7440-02-0, 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more [object Object],[object Object],[object ... more
74LVTH16244ADGGRG4
Texas Instruments
Check for Price Yes Yes Active 3.3 V 3.7 ns 3.2 ns 16 4 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE LVT BUS DRIVER BICMOS ENABLE LOW 64 mA 2 TRUE 5 mA 3.6 V 2.7 V AUTOMOTIVE R-PDSO-G48 Not Qualified e4 1 125 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm 891097 TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP48,.3,20 48 compliant EAR99 8542.39.00.01 12.3 250.25 3078.075 Buffers & Line Drivers 24-BIT FET BUS SWITCH Texas Instruments 2023-03-07 16:10:32 277.996727 12.3 3419.3597421000004 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 7440-02-0, 7439-92-1, 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more
74LVTH16244ADGGRE4
Texas Instruments
Check for Price Yes Yes Active 3.3 V 3.7 ns 3.2 ns 16 4 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE LVT BUS DRIVER BICMOS ENABLE LOW 64 mA 2 TRUE 5 mA 3.6 V 2.7 V AUTOMOTIVE R-PDSO-G48 Not Qualified e4 1 125 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm 891097 TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP48,.3,20 48 compliant EAR99 8542.39.00.01 12.3 250.25 3078.075 Buffers & Line Drivers 3.3V ABT 16B Buffers Drivers Texas Instruments 2023-03-07 16:10:32 277.996727 12.3 3419.3597421000004 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 7440-02-0, 7439-92-1, 1333-86-4 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more
SN74LVTH16244AGRDR
Texas Instruments
Check for Price No No Obsolete 3.3 V 3.7 ns 3.2 ns 4 4 YES TFBGA 50 pF 3-STATE LVT BUS DRIVER BICMOS ENABLE LOW 64 mA 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PBGA-B54 Not Qualified e0 1 85 °C -40 °C 240 54 PLASTIC/EPOXY BGA54,6X9,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH TR TIN LEAD BALL 800 µm BOTTOM 1.2 mm 5.5 mm 8 mm TEXAS INSTRUMENTS INC BGA FBGA-54 54 not_compliant 8542.39.00.01 12.3 Industrial: -40C to +85C 2019-01-15 50 [object Object] [object Object],[object Object],[object ... more 7439-92-1
SN74LVTH16244AZRDR
Texas Instruments
Check for Price Yes Obsolete 3.3 V 3.7 ns 3.2 ns 4 4 YES TFBGA 50 pF UNIDIRECTIONAL 3-STATE LVT BUS DRIVER BICMOS ENABLE LOW 64 mA 2 TRUE 5 mA 3.6 V 2.7 V INDUSTRIAL R-PBGA-B54 Not Qualified e1 1 85 °C -40 °C 260 30 54 PLASTIC/EPOXY BGA54,6X9,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH TR TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 5.5 mm 8 mm 891097 TEXAS INSTRUMENTS INC BGA FBGA-54 54 compliant EAR99 8542.39.00.01 12.3 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2017-07-07 e DRC Conflict Free CMRT V5.12 [object Object] [object Object],[object Object],[object ... more
74LVTH16244ADGVRG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V 3.7 ns 3.2 ns 4 4 YES TSSOP 50 pF 3-STATE LVT BUS DRIVER BICMOS ENABLE LOW 64 mA 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 400 µm DUAL 1.2 mm 4.4 mm 9.7 mm 891097 TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP48,.25,16 48 unknown 8542.39.00.01 12.3 114.9 1413.27 12.3 Industrial: -40C to +85C RoHS 2 (2011/65/EU) e DRC Conflict Free Undeterminable CMRT V2.03a [object Object]
74LVTH16244ADGVRE4
Texas Instruments
Check for Price Yes Yes Obsolete 3.3 V 3.7 ns 3.2 ns 4 4 YES TSSOP 50 pF 3-STATE LVT BUS DRIVER BICMOS ENABLE LOW 64 mA 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.25,16 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 400 µm DUAL 1.2 mm 4.4 mm 9.7 mm 891097 TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP48,.25,16 48 unknown 8542.39.00.01 12.3 114.9 1413.27 12.3 Industrial: -40C to +85C RoHS 2 (2011/65/EU) e DRC Conflict Free Undeterminable CMRT V2.03a [object Object]