Filter Your Search
1 - 8 of 8 results
|
74LVT534DB
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 4.9 ns | 8 | YES | SSOP | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 64 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74LVT534DB-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 4.9 ns | 8 | YES | SSOP | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 64 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74LVT534D,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 5.4 ns | 4.9 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | 3-STATE | LVT | BUS DRIVER | BICMOS | 64 mA | 2 | INVERTED | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | SOP | 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOL-20 | 20 | SOT163-1 | |||
|
74LVT534DB,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 5.4 ns | 4.9 ns | 1 | 8 | YES | SSOP | 50 pF | POSITIVE EDGE | 3-STATE | LVT | BUS DRIVER | BICMOS | 64 mA | 2 | INVERTED | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | SSOP2 | 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP2-20 | 20 | SOT339-1 | |||
|
74LVT534D,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 5.4 ns | 4.9 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | 3-STATE | LVT | BUS DRIVER | BICMOS | 64 mA | 2 | INVERTED | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | SOP | SOP, SOP20,.4 | 20 | SOT163-1 | ||
|
74LVT534D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 4.9 ns | 8 | YES | SOP | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 64 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74LVT534DB,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 5.4 ns | 4.9 ns | 1 | 8 | YES | SSOP | 50 pF | POSITIVE EDGE | 3-STATE | LVT | BUS DRIVER | BICMOS | 64 mA | 2 | INVERTED | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | SSOP2 | SSOP, SSOP20,.3 | 20 | SOT339-1 | ||
|
74LVT534D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 4.9 ns | 8 | YES | SOP | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 64 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 |