Filter Your Search
1 - 10 of 10 results
|
74LVT244SJ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 4.2 ns | 2 | 4 | YES | SOP | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown | ||||||||||||||
|
74LVT244SJX
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 4.2 ns | 2 | 4 | YES | SOP | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | ONSEMI | SOP-20 | compliant | M20D | ||||||||||||||||||
|
74LVT244SJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 4.2 ns | 3.9 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | TRUE | 16.5 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP | 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 | 20 | compliant | 20LD,SOP,EIAJ TYPE II, 5.3MM WIDE | EAR99 | 8542.39.00.01 | ||||
|
74LVT244SJX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 4.2 ns | 2 | 4 | YES | SOP | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown | ||||||||||||||
|
74LVT244SJ
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 4.2 ns | 3.9 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | TRUE | 16.5 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP | 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 | 20 | compliant | 20LD,SOP,EIAJ TYPE II, 5.3MM WIDE | EAR99 | 8542.39.00.01 | ||||
|
74LVT244SJX
National Semiconductor Corporation
|
Check for Price | Transferred | 3.3 V | 4.1 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | 5V TOLERANT INPUTS & OUTPUTS | 2 | TRUE | 16.5 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 12.6 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-20 | unknown | |||||||||||||||||||
|
74LVT244SJ
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 4.1 ns | 4.1 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | 5V TOLERANT INPUTS & OUTPUTS | ENABLE LOW | 64 mA | 2 | TRUE | 16.5 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 12.6 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-20 | compliant | |||||||||||
|
74LVT244SJ
Texas Instruments
|
Check for Price | No | Transferred | 3.3 V | 4.1 ns | 4.1 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | 5V TOLERANT INPUTS & OUTPUTS | ENABLE LOW | 64 mA | 2 | TRUE | 16.5 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 12.6 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.3 | unknown | 8542.39.00.01 | ||||||||||
|
74LVT244SJX
Texas Instruments
|
Check for Price | Transferred | 3.3 V | 4.1 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | 5V TOLERANT INPUTS & OUTPUTS | 2 | TRUE | 16.5 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 12.6 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74LVT244SJ
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 4.2 ns | 2 | 4 | YES | SOP | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | ONSEMI | SOP-20 | compliant | M20D |