Filter Your Search
1 - 4 of 4 results
|
74LVT162245BDGG:11
Nexperia
|
$0.9417 | Active | 3.3 V | 3.9 ns | 2 | 8 | YES | TSOP2 | 3-STATE WITH SERIES RESISTOR | LVT | BUS TRANSCEIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | e4 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.25 mm | 12.65 mm | NEXPERIA | TSSOP | TSOP2, | 48 | SOT362-1 | compliant | Nexperia | |||||||||||||
|
74LVT162245BDGG,112
Nexperia
|
Check for Price | End Of Life | 3 V | 3.9 ns | 3.5 ns | 2 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | 3-STATE | LVT | BUS TRANSCEIVER | BICMOS | COMMON CONTROL | 12 mA | 2 | TRUE | 6 mA | 3.6 V | 2.7 V | R-PDSO-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NEXPERIA | TSSOP-48 | compliant | ||||||||||||||||
|
74LVT162245BDGG,11
Nexperia
|
Check for Price | Yes | Obsolete | 3.3 V | 3.9 ns | 2 | 8 | YES | TSOP2 | 3-STATE WITH SERIES RESISTOR | LVT | BUS TRANSCEIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.25 mm | 12.65 mm | NEXPERIA | TSSOP | TSSOP2-48 | 48 | SOT362-1 | compliant | Nexperia | 8542.39.00.01 | ||||||||||
|
74LVT162245BDGG,11
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 3.5 ns | 3.3 ns | 2 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | 3-STATE | LVT | BUS TRANSCEIVER | BICMOS | COMMON CONTROL | 64 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | 6.1 MM, PLASTIC, SOT362-1, MO-153, TSSOP-48 | 48 | SOT362-1 | compliant | 8542.39.00.01 |