Filter Your Search
1 - 2 of 2 results
|
74LVT126BQ,699
NXP Semiconductors
|
Check for Price | Active | 3.3 V | 4.4 ns | 4 | 1 | YES | HVQCCN | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PQCC-N14 | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14 | 14 | SOT762-1 | unknown | |||||||
|
74LVT126BQ,699
Nexperia
|
Check for Price | Active | 3.3 V | 4.5 ns | 4 | 1 | YES | HVQCCN | 3-STATE | LVT | BUS DRIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PQCC-N14 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NEXPERIA | QFN | HVQCCN, | 14 | SOT762-1 | compliant | 2017-02-01 | Nexperia |