Filter Your Search
1 - 7 of 7 results
|
74LVQ86SC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.7 V | 18 ns | 12.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVQ | XOR GATE | CMOS | 12 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-14 | 14 | unknown | 8542.39.00.01 | |||||
|
74LVQ86SC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.7 V | 18 ns | 4 | 2 | YES | SOP | LVQ | XOR GATE | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown | ||||||||||
|
74LVQ86SC
Texas Instruments
|
Check for Price | No | Transferred | 3.3 V | 18 ns | 12.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVQ | XOR GATE | CMOS | 75 OHM INCIDENT WAVE SWITCHING | 12 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||
|
74LVQ86SCX
Texas Instruments
|
Check for Price | Transferred | 3.3 V | 18 ns | 4 | 2 | YES | SOP | 50 pF | LVQ | XOR GATE | CMOS | 75 OHM INCIDENT WAVE SWITCHING | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
74LVQ86SCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.7 V | 18 ns | 12.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVQ | XOR GATE | CMOS | 12 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-14 | 14 | unknown | 8542.39.00.01 | |||||
|
74LVQ86SC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 18 ns | 12.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVQ | XOR GATE | CMOS | 75 OHM INCIDENT WAVE SWITCHING | 12 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-14 | compliant | |||||||||
|
74LVQ86SCX
National Semiconductor Corporation
|
Check for Price | Transferred | 3.3 V | 18 ns | 4 | 2 | YES | SOP | 50 pF | LVQ | XOR GATE | CMOS | 75 OHM INCIDENT WAVE SWITCHING | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-14 | unknown |