Filter Your Search
1 - 6 of 6 results
|
74LVQ74SJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.7 V | 23 ns | 16 ns | 2 | 1 | YES | SOP | 95 MHz | 50 pF | POSITIVE EDGE | LVQ | D FLIP-FLOP | CMOS | 95 MHz | 12 mA | COMPLEMENTARY | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 5.30 MM, EIAJ TYPE2, SOP-14 | 14 | compliant | 8542.39.00.01 | ||
|
74LVQ74SJ
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.7 V | 23 ns | 16 ns | 2 | 1 | YES | SOP | 95 MHz | 50 pF | POSITIVE EDGE | LVQ | D FLIP-FLOP | CMOS | 95 MHz | 12 mA | COMPLEMENTARY | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TUBE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 5.30 MM, EIAJ TYPE2, SOP-14 | 14 | compliant | 8542.39.00.01 | ||
|
74LVQ74SJX
National Semiconductor Corporation
|
Check for Price | Transferred | 3.3 V | 14.5 ns | 2 | 1 | YES | SOP | 50 pF | POSITIVE EDGE | LVQ | D FLIP-FLOP | CMOS | 95 MHz | COMPLEMENTARY | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.1 mm | NATIONAL SEMICONDUCTOR CORP | EIAJ TYPE2, PLASTIC, SOP-14 | unknown | |||||||||||||
|
74LVQ74SJ
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 14.5 ns | 16 ns | 2 | 1 | YES | SOP | 95 MHz | 50 pF | POSITIVE EDGE | LVQ | D FLIP-FLOP | CMOS | 95 MHz | 12 mA | COMPLEMENTARY | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.1 mm | NATIONAL SEMICONDUCTOR CORP | EIAJ TYPE2, PLASTIC, SOP-14 | compliant | ||||||
|
74LVQ74SJ
Texas Instruments
|
Check for Price | No | Transferred | 3.3 V | 14.5 ns | 16 ns | 2 | 1 | YES | SOP | 95 MHz | 50 pF | POSITIVE EDGE | LVQ | D FLIP-FLOP | CMOS | 95 MHz | 12 mA | COMPLEMENTARY | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.1 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.3 | unknown | 8542.39.00.01 | |||||
|
74LVQ74SJX
Texas Instruments
|
Check for Price | Transferred | 3.3 V | 14.5 ns | 2 | 1 | YES | SOP | 50 pF | POSITIVE EDGE | LVQ | D FLIP-FLOP | CMOS | 95 MHz | COMPLEMENTARY | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.1 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 |