Filter Your Search
1 - 1 of 1 results
|
74LVQ245TTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.7 V | 15 ns | 12 ns | 1 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | LVQ | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | 8542.39.00.01 |