Filter Your Search
1 - 10 of 42 results
|
74LVQ157LCQR
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 12 ns | 4 | 2 | 1 | YES | QCCN | LVQ | MULTIPLEXER | CMOS | TRUE | 3.6 V | 3 V | INDUSTRIAL | S-CQCC-N20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 | ||||||||||||||||
|
74LVQ157SCX
Texas Instruments
|
Check for Price | Transferred | 3.3 V | 12 ns | 4 | 2 | 1 | YES | SOP | 50 pF | LVQ | MULTIPLEXER | CMOS | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | |||||||||||||||
|
74LVQ157M
STMicroelectronics
|
Check for Price | No | Obsolete | 2.7 V | 13.5 ns | 10 ns | 4 | 2 | 1 | YES | SOP | 50 pF | LVQ | MULTIPLEXER | CMOS | 24 mA | TRUE | 3.6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOP, SOP16,.25 | not_compliant | 8542.39.00.01 | SOIC | 16 | ||||||
|
74LVQ157SJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.7 V | 13 ns | 9 ns | 4 | 2 | 1 | YES | SOP | 50 pF | LVQ | MULTIPLEXER | CMOS | 12 mA | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | 5.30 MM, EIAJ TYPE2, SOP-16 | compliant | 8542.39.00.01 | SOIC | 16 | |||||
|
TC74LVQ157FNELP
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 3.3 V | 14 ns | 4 | 2 | 1 | YES | SOP | 50 pF | LVQ | MULTIPLEXER | CMOS | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 240 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TOSHIBA CORP | SOP, | unknown | SOIC | 16 | ||||||||||
|
TC74LVQ157F(EL)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 3.3 V | 14 ns | 4 | 2 | 1 | YES | SOP | 50 pF | LVQ | MULTIPLEXER | CMOS | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | |||||||||
|
74LVQ157SC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 12 ns | 9 ns | 4 | 2 | 1 | YES | SOP | 50 pF | LVQ | MULTIPLEXER | CMOS | 12 mA | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-16 | compliant | |||||||||
|
74LVQ157SC
Texas Instruments
|
Check for Price | No | Transferred | 3.3 V | 12 ns | 9 ns | 4 | 2 | 1 | YES | SOP | 50 pF | LVQ | MULTIPLEXER | CMOS | 12 mA | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||
|
74LVQ157DC
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 12 ns | 4 | 2 | 1 | NO | DIP | LVQ | MULTIPLEXER | CMOS | TRUE | 3.6 V | 3 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
74LVQ157SC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.7 V | 13 ns | 4 | 2 | 1 | YES | SOP | LVQ | MULTIPLEXER | CMOS | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 16 |