Filter Your Search
1 - 1 of 1 results
|
74LVCZ161284ATTR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 3.3 V | SCHMITT TRIGGER | 12 | 13 | 9 ns | LINE TRANSCEIVER | CMOS | NO | GENERAL PURPOSE | 12 | 9 ns | 3.6 V | 3 V | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | STMICROELECTRONICS | TSSOP | TSSOP, | 48 | compliant | EAR99 | 8542.39.00.01 |