Filter Your Search
1 - 4 of 4 results
|
74LVC821APW-T
Philips Semiconductors
|
Check for Price | No | Transferred | 3.3 V | 7 ns | 10 | YES | TSSOP | 75 MHz | 28 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 24 mA | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP24,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74LVC821APW,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.7 V | 11 ns | 9.5 ns | 1 | 10 | YES | TSSOP | 120 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | NXP SEMICONDUCTORS | 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24 | compliant | 8542.39.00.01 | TSSOP2 | 24 | SOT355-1 | ||
|
74LVC821APW,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.7 V | 11 ns | 9.5 ns | 1 | 10 | YES | TSSOP | 120 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | NXP SEMICONDUCTORS | TSSOP, TSSOP24,.25 | compliant | 8542.39.00.01 | TSSOP2 | 24 | SOT355-1 | ||
|
74LVC821APW
Philips Semiconductors
|
Check for Price | No | Transferred | 3.3 V | 9.5 ns | 10 | YES | TSSOP | 150 MHz | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 24 mA | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e0 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP24,.25 | unknown | 8542.39.00.01 |