Parametric results for: 74lvc594ad112 under Shift Registers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74lvc594ad112
Select parts from the table below to compare.
Compare
Compare
74LVC594AD,112
Nexperia
Check for Price Yes Obsolete 3.3 V 18.2 ns 1 8 YES SOP RIGHT POSITIVE EDGE 3-STATE LVC/LCX/Z SERIAL IN PARALLEL OUT CMOS 115 MHz TRUE 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 16 SOT109-1 compliant 8542.39.00.01 2017-02-01 Nexperia
74LVC594AD,112
NXP Semiconductors
Check for Price Yes Transferred 3.3 V 18.2 ns 1 8 YES SOP 70 MHz RIGHT POSITIVE EDGE 3-STATE LVC/LCX/Z SERIAL IN PARALLEL OUT CMOS 115 MHz TRUE 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NXP SEMICONDUCTORS SOP 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 16 SOT109-1 compliant 8542.39.00.01