Filter Your Search
1 - 3 of 3 results
|
74LVC4245APW-Q100J
Nexperia
|
$0.6117 | Yes | Active | 2.7 V | 8.5 ns | 1 | 8 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | IT ALSO OPERATES AT SUPPLY VOLTAGE A: 1.5 TO 5.5V | 2 | TRUE | 3.6 V | 1.5 V | AUTOMOTIVE | R-PDSO-G24 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | NEXPERIA | TSSOP2 | TSSOP-24 | 24 | SOT355-1 | compliant | Nexperia | ||||||||||
|
74LVC4245APW-Q100
Nexperia
|
Check for Price | Yes | Active | 2.7 V | 8.5 ns | 8.5 ns | 1 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | PORT A OPERATING AT 1.5 TO 5.5 VOLTS | COMMON CONTROL | 24 mA | 2 | TRUE | 40 µA | 3.6 V | 1.5 V | AUTOMOTIVE | R-PDSO-G24 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | NEXPERIA | TSSOP-24 | compliant | Nexperia | 8542.39.00.01 | ||||||
|
74LVC4245APW-Q100
NXP Semiconductors
|
Check for Price | Transferred | 3.3 V | 8.5 ns | 1 | 8 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | ALSO REQUIRED 1.50 TO 5.5 V SUPPLY | 2 | TRUE | 3.6 V | 1.5 V | AUTOMOTIVE | R-PDSO-G24 | 125 °C | -40 °C | AEC-Q100 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | NXP SEMICONDUCTORS | 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | unknown | 8542.39.00.01 |