Filter Your Search
1 - 6 of 6 results
|
74LVC3GU04GT
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 6.3 ns | 3 | 1 | YES | VSON | NO | LVC/LCX/Z | INVERTER | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.95 mm | NXP SEMICONDUCTORS | SON | 1 X 1.95 MM, 0.5 MM HEIGHT, PLASTIC, MO-252, SOT833-1, SON-8 | 8 | compliant | 8542.39.00.01 | |||||||
|
74LVC3GU04GT,115
Nexperia
|
Check for Price | Yes | Active | 3.3 V | 6.3 ns | 3 | 1 | YES | VSON | LVC/LCX/Z | INVERTER | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | TIN | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.95 mm | NEXPERIA | SON | 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-833-1, SON-8 | 8 | compliant | 8542.39.00.01 | SOT833-1 | Nexperia | ||||||
|
74LVC3GU04GT
Philips Semiconductors
|
Check for Price | No | Transferred | 3.3 V | YES | SON | NO | INVERTER | CMOS | 24 mA | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOLCC8,.04,20 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | DUAL | PHILIPS SEMICONDUCTORS | SON, SOLCC8,.04,20 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74LVC3GU04GT,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 6.3 ns | 3 | 1 | YES | VSON | NO | LVC/LCX/Z | INVERTER | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Tin (Sn) | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.95 mm | NXP SEMICONDUCTORS | SON | 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-833-1, SON-8 | 8 | compliant | 8542.39.00.01 | SOT833-1 | |||||
|
74LVC3GU04GT-G
NXP Semiconductors
|
Check for Price | No | Yes | Obsolete | 3.3 V | 6.3 ns | 3 | 1 | YES | SON | NO | LVC/LCX/Z | INVERTER | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOLCC8,.04,20 | RECTANGULAR | SMALL OUTLINE | TR | NO LEAD | 500 µm | DUAL | NXP SEMICONDUCTORS | unknown | |||||||||||||||||
|
74LVC3GU04GT
Nexperia
|
Check for Price | Yes | Active | 3.3 V | 6.3 ns | 3 | 1 | YES | VSON | LVC/LCX/Z | INVERTER | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.95 mm | NEXPERIA | VSON, | compliant | 8542.39.00.01 |