Filter Your Search
1 - 8 of 8 results
|
74LVC2G38GM
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 10.8 ns | 2 | 2 | YES | HVQCCN | OPEN-DRAIN | LVC/LCX/Z | NAND GATE | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | S-PQCC-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 500 µm | 1.6 mm | 1.6 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, | 8 | compliant | 8542.39.00.01 | ||||||||||
|
74LVC2G38GM
Nexperia
|
Check for Price | Yes | Not Recommended | 3.3 V | 10.8 ns | 2 | 2 | YES | HVQCCN | OPEN-DRAIN | LVC/LCX/Z | NAND GATE | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | S-PQCC-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 500 µm | 1.6 mm | 1.6 mm | NEXPERIA | HVQCCN, | compliant | 8542.39.00.01 | ||||||||||||
|
74LVC2G38GM-G
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.8 V | 10.8 ns | 5.2 ns | 2 | 2 | YES | VQCCN | 50 pF | NO | OPEN-DRAIN | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PQCC-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LCC8,.06SQ,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 500 µm | 1.6 mm | 1.6 mm | NXP SEMICONDUCTORS | QFN | 1.6 X 1.6 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT-902-1, QFN-8 | 8 | unknown | 8542.39.00.01 | ||||
|
74LVC2G38GM,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.8 V | 10.8 ns | 5.2 ns | 2 | 2 | YES | VQCCN | 50 pF | NO | OPEN-DRAIN | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PQCC-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LCC8,.06SQ,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 500 µm | 1.6 mm | 1.6 mm | NXP SEMICONDUCTORS | QFN | 1.6 X 1.6 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT-902-1, QFN-8 | 8 | compliant | 8542.39.00.01 | SOT902-2 | |||
|
74LVC2G38GM,125
Nexperia
|
Check for Price | Yes | Obsolete | 1.8 V | 10.8 ns | 2 | 2 | YES | VQCCN | OPEN-DRAIN | LVC/LCX/Z | NAND GATE | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PQCC-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LCC8,.06SQ,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 500 µm | 1.6 mm | 1.6 mm | NEXPERIA | QFN | 1.6 X 1.6 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT-902-1, QFN-8 | 8 | compliant | 8542.39.00.01 | SOT902-2 | Nexperia | |||||||
|
74LVC2G38GM,115
Nexperia
|
Check for Price | Active | QFN | 1.60 X 1.60 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-255, SOT902-1, QFN-8 | 8 | SOT902-2 | Nexperia | ||||||||||||||||||||||||||||||||||||||||||||
|
74LVC2G38GM,115
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 10.8 ns | 5.2 ns | 2 | 2 | YES | VQCCN | 50 pF | NO | OPEN-DRAIN | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | S-PQCC-N8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | NO LEAD | 500 µm | QUAD | 500 µm | 1.6 mm | 1.6 mm | NXP SEMICONDUCTORS | QFN | 1.60 X 1.60 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-255, SOT902-1, QFN-8 | 8 | unknown | SOT902-2 | |||||||||
|
74LVC2G38GM
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 5.2 ns | YES | QCCN | 50 pF | NO | OPEN-DRAIN | NAND GATE | CMOS | 24 mA | AUTOMOTIVE | S-PQCC-N8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER | TR | NO LEAD | 500 µm | QUAD | PHILIPS SEMICONDUCTORS | QCCN, LCC8,.06SQ,20 | unknown | 8542.39.00.01 |