Parametric results for: 74lvc2g14gn,132 under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74lvc2g14gn132
Select parts from the table below to compare.
Compare
Compare
74LVC2G14GN,132
NXP Semiconductors
Check for Price Yes Transferred 3.3 V 12 ns 2 1 YES SON YES LVC/LCX/Z INVERTER CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-N6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.04,12 RECTANGULAR SMALL OUTLINE TR TIN NO LEAD 300 µm DUAL 350 µm 900 µm 1 mm NXP SEMICONDUCTORS SON 0.90 X 1 MM, 0.35 MM HEIGHT, SOT-1115, SON-6 6 SOT1115 compliant
74LVC2G14GN,132
Nexperia
Check for Price Yes Active 3.3 V 12 ns 2 1 YES SON LVC/LCX/Z INVERTER CMOS 5.5 V 1.65 V AUTOMOTIVE R-PDSO-N6 e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 7 INCH NICKEL PALLADIUM GOLD NO LEAD 300 µm DUAL 350 µm 900 µm 1 mm NEXPERIA SON 0.90 X 1 MM, 0.35 MM HEIGHT, SOT-1115, SON-6 6 SOT1115 compliant Nexperia