Parametric results for: 74lvc244aqg under Bus Driver/Transceivers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: 74lvc244aqg
Select parts from the table below to compare.
Compare
Compare
IDT74LVC244AQG8
Integrated Device Technology Inc
Check for Price Yes Obsolete 3.3 V 6.9 ns 5.9 ns 2 4 YES SSOP 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Matte Tin (Sn) - annealed GULL WING 635 µm DUAL 1.75 mm 3.9116 mm 8.65 mm INTEGRATED DEVICE TECHNOLOGY INC QSOP SSOP, SSOP20,.25 20 unknown 8542.39.00.01
74LVC244AQG
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 3.3 V 6.9 ns 5.9 ns 2 4 YES SSOP 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 1.75 mm 3.9116 mm 8.65 mm INTEGRATED DEVICE TECHNOLOGY INC QSOP SSOP, SSOP20,.25 20 unknown 8542.39.00.01 PCG20
74LVC244AQG
Rochester Electronics LLC
Check for Price Yes Yes Active 3.3 V 6.9 ns 2 4 YES SSOP 3-STATE LVC/LCX/Z BUS DRIVER CMOS 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G20 COMMERCIAL e3 1 85 °C -40 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 1.75 mm 3.9116 mm 8.65 mm ROCHESTER ELECTRONICS INC QSOP SSOP, 20 unknown
74LVC244AQG8
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 3.3 V 6.9 ns 5.9 ns 2 4 YES SSOP 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR MATTE TIN GULL WING 635 µm DUAL 1.75 mm 3.9116 mm 8.65 mm INTEGRATED DEVICE TECHNOLOGY INC QSOP SSOP, SSOP20,.25 20 unknown 8542.39.00.01 PCG20
IDT74LVC244AQG
Integrated Device Technology Inc
Check for Price Yes Obsolete 3.3 V 6.9 ns 5.9 ns 2 4 YES SSOP 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 635 µm DUAL 1.75 mm 3.9116 mm 8.65 mm INTEGRATED DEVICE TECHNOLOGY INC QSOP GREEN, QSOP-20 20 unknown 8542.39.00.01