Filter Your Search
1 - 9 of 9 results
|
74LVC1G74GD,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.8 V | 13.4 ns | 5.9 ns | 1 | 1 | YES | VSON | 175 MHz | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 200 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 500 µm | 2 mm | 3 mm | NXP SEMICONDUCTORS | SON | 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, XSON-8 | 8 | SOT996-2 | compliant | 8542.39.00.01 | |||||
|
74LVC1G74GD-G
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 5.9 ns | 1 | YES | SON | 175 MHz | POSITIVE EDGE | D FLIP-FLOP | CMOS | 24 mA | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE | TR | NO LEAD | 500 µm | DUAL | NXP SEMICONDUCTORS | SON, SOLCC8,.11,20 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
74LVC1G74GD-Q100H
Nexperia
|
Check for Price | Yes | Obsolete | 1.8 V | 13.4 ns | 1 | 1 | YES | VSON | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | SEATED HGT-NOM | 200 MHz | COMPLEMENTARY | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 500 µm | 2 mm | 3 mm | NEXPERIA | SON | 3 X 2 MM, 0.50 MM PITCH, 0.50 MM HEIGHT, PLASTIC, SOT996-2, XSON-8 | 8 | SOT996-2 | compliant | Nexperia | ||||||||||||||
|
74LVC1G74GD
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.8 V | 13.4 ns | 5.9 ns | 1 | 1 | YES | VSON | 175 MHz | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 200 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NO LEAD | 500 µm | DUAL | 500 µm | 2 mm | 3 mm | NXP SEMICONDUCTORS | SON | 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, SON-8U | 8 | compliant | 8542.39.00.01 | ||||||||
|
74LVC1G74GD,125
Nexperia
|
Check for Price | Yes | Obsolete | 1.8 V | 13.4 ns | 5.9 ns | 1 | 1 | YES | VSON | 175 MHz | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 200 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 500 µm | 2 mm | 3 mm | NEXPERIA | SON | XSON-8 | 8 | SOT996-2 | compliant | 8542.39.00.01 | Nexperia | ||||
|
74LVC1G74GD-Q100
NXP Semiconductors
|
Check for Price | Transferred | 1.8 V | 13.4 ns | 1 | 1 | YES | VSON | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | SEATED HGT-NOM | 200 MHz | COMPLEMENTARY | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 500 µm | 2 mm | 3 mm | NXP SEMICONDUCTORS | VSON, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74LVC1G74GD
Nexperia
|
Check for Price | Yes | Obsolete | 1.8 V | 13.4 ns | 1 | 1 | YES | VSON | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 200 MHz | COMPLEMENTARY | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 500 µm | 2 mm | 3 mm | NEXPERIA | VSON, | compliant | 8542.39.00.01 | |||||||||||||
|
74LVC1G74GD-Q100H
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.8 V | 13.4 ns | 5.9 ns | 1 | 1 | YES | VSON | 175 MHz | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | SEATED HGT-NOM | 200 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | NO LEAD | 500 µm | DUAL | 500 µm | 2 mm | 3 mm | NXP SEMICONDUCTORS | SON | 3 X 2 MM, 0.50 MM PITCH, 0.50 MM HEIGHT, PLASTIC, SOT996-2, XSON-8 | 8 | SOT996-2 | compliant | |||||||||
|
74LVC1G74GD-Q100
Nexperia
|
Check for Price | Obsolete | 1.8 V | 13.4 ns | 1 | 1 | YES | VSON | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | SEATED HGT-NOM | 200 MHz | COMPLEMENTARY | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 500 µm | 2 mm | 3 mm | NEXPERIA | VSON, | compliant | 8542.39.00.01 |