Filter Your Search
1 - 5 of 5 results
![]() |
74LVC1G74DP-Q100H
Nexperia
|
$0.3734 | Yes | Active | 1.8 V | 13.4 ns | 1 | 1 | YES | TSSOP | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 200 MHz | COMPLEMENTARY | 5.5 V | 1.65 V | AUTOMOTIVE | S-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NEXPERIA | TSSOP | TSSOP-8 | 8 | SOT505-2 | compliant | Nexperia | ||||||||
![]() |
74LVC1G74DP-Q100H
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.8 V | 13.4 ns | 5.9 ns | 1 | 1 | YES | TSSOP | 175 MHz | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 200 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 1.65 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP8,.16 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP | 3 MM, PLASTIC, SOT505-2, TSSOP-8 | 8 | SOT505-2 | compliant | |||||||||
|
74LVC1G74DP-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.8 V | 13.4 ns | 1 | 1 | YES | TSSOP | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 200 MHz | COMPLEMENTARY | 5.5 V | 1.65 V | AUTOMOTIVE | S-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | 3 MM, PLASTIC, SOT505-2, TSSOP-8 | unknown | 8542.39.00.01 | ||||||||||||
|
74LVC1G74DP-Q100
Nexperia
|
Check for Price | Yes | Active | 1.8 V | 13.4 ns | 1 | 1 | YES | TSSOP | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 200 MHz | COMPLEMENTARY | 5.5 V | 1.65 V | AUTOMOTIVE | S-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NEXPERIA | compliant | 8542.39.00.01 | |||||||||||||
|
74LVC1G74DP-Q100,125
NXP Semiconductors
|
Check for Price | Active | 1.8 V | 13.4 ns | 1 | 1 | YES | TSSOP | POSITIVE EDGE | LVC/LCX/Z | D FLIP-FLOP | CMOS | 200 MHz | COMPLEMENTARY | 5.5 V | 1.65 V | AUTOMOTIVE | S-PDSO-G8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 |