Parametric results for: 74lvc1g32gf under Gates

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: 74lvc1g32gf
Select parts from the table below to compare.
Compare
Compare
74LVC1G32GF,132
NXP Semiconductors
Check for Price Yes Transferred 3.3 V 10.5 ns 1 2 YES VSON NO LVC/LCX/Z OR GATE CMOS 5.5 V 1.65 V AUTOMOTIVE S-PDSO-N6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.04,14 SQUARE SMALL OUTLINE, VERY THIN PROFILE TR Tin (Sn) NO LEAD 350 µm DUAL 500 µm 1 mm 1 mm NXP SEMICONDUCTORS SON 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6 6 SOT891 compliant 8542.39.00.01
74LVC1G32GF,132
Nexperia
Check for Price Yes Obsolete 3.3 V 10.5 ns 1 2 YES VSON LVC/LCX/Z OR GATE CMOS 5.5 V 1.65 V AUTOMOTIVE S-PDSO-N6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY SQUARE SMALL OUTLINE, VERY THIN PROFILE TIN NO LEAD 350 µm DUAL 500 µm 1 mm 1 mm NEXPERIA SON 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6 6 SOT891 compliant 8542.39.00.01 Nexperia
74LVC1G32GF
Nexperia
Check for Price Yes Obsolete 3.3 V 10.5 ns 1 2 YES VSON LVC/LCX/Z OR GATE CMOS 5.5 V 1.65 V AUTOMOTIVE S-PDSO-N6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY SQUARE SMALL OUTLINE, VERY THIN PROFILE TIN NO LEAD 350 µm DUAL 500 µm 1 mm 1 mm NEXPERIA VSON, compliant 8542.39.00.01
74LVC1G32GF
NXP Semiconductors
Check for Price Yes Yes Transferred 3.3 V 10.5 ns 1 2 YES VSON NO LVC/LCX/Z OR GATE CMOS 5.5 V 1.65 V AUTOMOTIVE S-PDSO-N6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.04,14 SQUARE SMALL OUTLINE, VERY THIN PROFILE TR Tin (Sn) NO LEAD 350 µm DUAL 500 µm 1 mm 1 mm NXP SEMICONDUCTORS SON VSON, SOLCC6,.04,14 6 compliant 8542.39.00.01
74LVC1G32GF
Philips Semiconductors
Check for Price Yes Transferred 3.3 V YES SON NO OR GATE CMOS AUTOMOTIVE R-PDSO-N6 Not Qualified 125 °C -40 °C 6 PLASTIC/EPOXY SOLCC6,.04,14 RECTANGULAR SMALL OUTLINE NO LEAD 350 µm DUAL PHILIPS SEMICONDUCTORS SON, SOLCC6,.04,14 unknown 8542.39.00.01