Parametric results for: 74lvc1g123gt,115 under Prescaler/Multivibrators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74lvc1g123gt115
Select parts from the table below to compare.
Compare
Compare
74LVC1G123GT,115
Nexperia
Check for Price Yes Active 3.3 V 19 ns 1 YES VSON LVC/LCX/Z MONOSTABLE MULTIVIBRATOR CMOS 2 TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-N8 e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR, 7 INCH TIN NO LEAD 500 µm DUAL 500 µm 1 mm 1.95 mm NEXPERIA SON 1 X 1.95 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-252, SOT833-1, XSON-8 8 SOT833-1 compliant Nexperia
74LVC1G123GT,115
NXP Semiconductors
Check for Price Yes Transferred 3.3 V 19 ns 1 YES VSON LVC/LCX/Z MONOSTABLE MULTIVIBRATOR CMOS 2 TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-N8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOLCC8,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TIN NO LEAD 500 µm DUAL 500 µm 1 mm 1.95 mm NXP SEMICONDUCTORS SON 1 X 1.95 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-252, SOT833-1, XSON-8 8 SOT833-1 compliant