Filter Your Search
1 - 10 of 10 results
![]() |
74LVC1G08GM,115
Nexperia
|
$0.1124 | Yes | Active | 1.8 V | 10.5 ns | 1 | 2 | YES | VSON | LVC/LCX/Z | AND GATE | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NEXPERIA | SON | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | 6 | SOT886 | compliant | EAR99 | 8542.39.00.01 | Nexperia | |||||||||||
![]() |
74LVC1G08GM,132
Nexperia
|
$0.2657 | Yes | Active | 1.8 V | 10.5 ns | 1 | 2 | YES | VSON | LVC/LCX/Z | AND GATE | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NEXPERIA | SON | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | 6 | SOT886 | compliant | EAR99 | 8542.39.00.01 | Nexperia | |||||||||||
![]() |
74LVC1G08GM
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 10.5 ns | 6 ns | 1 | 2 | YES | VSON | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Tin (Sn) | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NXP SEMICONDUCTORS | SON | 1 X 1.45 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-252, SOT-886, SON-6 | 6 | compliant | 8542.39.00.01 | |||||||||
![]() |
74LVC1G08GM,125
Nexperia
|
Check for Price | Obsolete | 1.8 V | 10.5 ns | 1 | 2 | YES | VSON | 3-STATE | LVC/LCX/Z | AND GATE | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NEXPERIA | SON | VSON, | 6 | SOT886 | compliant | 8542.39.00.01 | Nexperia | ||||||||||||||
![]() |
74LVC1G08GM,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.8 V | 10.5 ns | 6 ns | 1 | 2 | YES | VSON | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | TIN | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NXP SEMICONDUCTORS | SON | VSON, SOLCC6,.04,20 | 6 | SOT886 | unknown | 8542.39.00.01 | ||||||||
![]() |
74LVC1G08GM,132
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.8 V | 10.5 ns | 6 ns | 1 | 2 | YES | VSON | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Tin (Sn) | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NXP SEMICONDUCTORS | SON | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | 6 | SOT886 | compliant | 8542.39.00.01 | ||||||||
|
74LVC1G08GM
Nexperia
|
Check for Price | Yes | Active | 1.8 V | 10.5 ns | 10.5 ns | 1 | 2 | YES | VSON | 50 pF | YES | LVC/LCX/Z | AND GATE | CMOS | 32 mA | 4 µA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NEXPERIA | XSON-6 | compliant | 8542.39.00.01 | |||||||||||
![]() |
74LVC1G08GM,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.8 V | 10.5 ns | 6 ns | 1 | 2 | YES | VSON | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Tin (Sn) | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NXP SEMICONDUCTORS | SON | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | 6 | SOT886 | compliant | 8542.39.00.01 | ||||||||
|
74LVC1G08GM-Q100
Nexperia
|
Check for Price | Yes | Active | AND GATE | e4 | 1 | 260 | AEC-Q100 | 30 | NICKEL PALLADIUM GOLD | NEXPERIA | compliant | 8542.39.00.01 | 2019-01-25 | |||||||||||||||||||||||||||||||||||||||||
|
74LVC1G08GM
Philips Semiconductors
|
Check for Price | No | Transferred | 3.3 V | 6 ns | YES | SON | 50 pF | NO | AND GATE | CMOS | 24 mA | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e0 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 |