Parametric results for: 74lvc16245adl118 under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74lvc16245adl118
Select parts from the table below to compare.
Compare
Compare
74LVC16245ADL,118
NXP Semiconductors
Check for Price Yes Transferred 3.3 V 6 ns 6 ns 2 8 YES SSOP 50 pF BIDIRECTIONAL 3-STATE LVC/LCX/Z BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL COMMON CONTROL 24 mA 2 TRUE 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G48 Not Qualified e4 1 125 °C -40 °C 260 30 48 PLASTIC/EPOXY SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 2.8 mm 7.5 mm 15.875 mm NXP SEMICONDUCTORS SSOP 7.50 MM, ROHS COMPLIANT, PLASTIC, MO-118, SOT370-1, SSOP-48 48 SOT370-1 compliant 8542.39.00.01
74LVC16245ADL,118
Nexperia
Check for Price Yes Obsolete 3.3 V 6 ns 2 8 YES SSOP 50 pF 3-STATE LVC/LCX/Z BUS TRANSCEIVER CMOS WITH DIRECTION CONTROL 2 TRUE 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G48 Not Qualified e4 1 125 °C -40 °C 260 30 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 2.8 mm 7.5 mm 15.875 mm NEXPERIA SSOP 7.50 MM, ROHS COMPLIANT, PLASTIC, MO-118, SOT370-1, SSOP-48 48 SOT370-1 compliant 8542.39.00.01 EAR99 1996-02-01 Nexperia