Filter Your Search
1 - 1 of 1 results
|
74LVC11D-Q100J
Nexperia
|
Check for Price | Yes | Active | 1.8 V | 14.1 ns | 14.1 ns | 3 | 3 | YES | SOP | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 40 µA | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | SOP-14 | 14 | SOT108-1 | compliant | Nexperia |