Parametric results for: 74lvc10apw,112 under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74lvc10apw112
Select parts from the table below to compare.
Compare
Compare
74LVC10APW,112
Nexperia
Check for Price Buy Yes Obsolete 3.3 V 12.9 ns 3 3 YES TSSOP 50 pF NO LVC/LCX/Z NAND GATE CMOS 24 mA 40 nA 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH BULK NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NEXPERIA TSSOP 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 14 SOT402-1 compliant 8542.39.00.01 1998-04-28 Nexperia
74LVC10APW,112
NXP Semiconductors
Check for Price Buy Yes Transferred 3.3 V 12.9 ns 5.7 ns 3 3 YES TSSOP 50 pF NO LVC/LCX/Z NAND GATE CMOS 24 mA 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 14 SOT402-1 compliant 8542.39.00.01