Filter Your Search
1 - 6 of 6 results
|
74LVC04APW-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 10.2 ns | 6 | 1 | YES | TSSOP | LVC/LCX/Z | INVERTER | CMOS | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G14 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | 14 | unknown | 8542.39.00.01 | ||||||||||||||
|
74LVC04APW-Q100/CJ
Nexperia
|
Check for Price | Active | 1.8 V | 10.2 ns | 6 | 1 | YES | TSSOP | LVC/LCX/Z | INVERTER | CMOS | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | TSSOP, | 14 | compliant | 8542.39.00.01 | SOT402-1 | ||||||||||||
|
74LVC04APW-Q100J
Nexperia
|
Check for Price | Active | 3.3 V | 10.2 ns | 6 | 1 | YES | TSSOP | LVC/LCX/Z | INVERTER | CMOS | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | TSSOP, | 14 | compliant | SOT402-1 | 2017-02-01 | Nexperia | ||||||||||
|
74LVC04APW-Q100J
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 10.2 ns | 6 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | 14 | compliant | SOT402-1 | ||||||||||
|
74LVC04APW-Q100/CU
Nexperia
|
Check for Price | Yes | Active | 1.8 V | 10.2 ns | 6 | 1 | YES | TSSOP | LVC/LCX/Z | INVERTER | CMOS | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP-14 | compliant | 8542.39.00.01 | ||||||||||||||
|
74LVC04APW-Q100
Nexperia
|
Check for Price | Yes | Active | 3.3 V | 10.2 ns | 6 | 1 | YES | TSSOP | LVC/LCX/Z | INVERTER | CMOS | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP-14 | compliant | 8542.39.00.01 | 2017-02-01 |