Filter Your Search
1 - 8 of 8 results
|
74LV86N
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 24 ns | NO | DIP | 50 pF | NO | XOR GATE | CMOS | 16 mA | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
N74LV86N
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 24 ns | 4 | 2 | NO | DIP | 50 pF | LV/LV-A/LVX/H | XOR GATE | CMOS | 5.5 V | 1 V | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
74LV86N,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 41 ns | 24 ns | 4 | 2 | NO | DIP | 50 pF | NO | LV/LV-A/LVX/H | XOR GATE | CMOS | 6 mA | 5.5 V | 1 V | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | 0.300 INCH, PLASTIC, MO-001, SOT27-1,DIP-14 | unknown | 8542.39.00.01 | DIP | 14 | SOT27-1 | ||||
|
IN74LV86N
Integral Research And Production Corp
|
Check for Price | Contact Manufacturer | JSC INTEGRAL | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
74LV86N
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 41 ns | 24 ns | 4 | 2 | NO | DIP | 50 pF | NO | LV/LV-A/LVX/H | XOR GATE | CMOS | 6 mA | 5.5 V | 1 V | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | 0.300 INCH, PLASTIC, MO-001, SOT27-1,DIP-14 | unknown | 8542.39.00.01 | MO-001 | 14 | |||||
|
74LV86N
Nexperia
|
Check for Price | Yes | Obsolete | 3.3 V | 41 ns | 4 | 2 | NO | DIP | LV/LV-A/LVX/H | XOR GATE | CMOS | 5.5 V | 1 V | AUTOMOTIVE | R-PDIP-T14 | e4 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NEXPERIA | DIP, | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||||||
|
74LV86N,112
Nexperia
|
Check for Price | Yes | Obsolete | 3.3 V | 41 ns | 4 | 2 | NO | DIP | LV/LV-A/LVX/H | XOR GATE | CMOS | 5.5 V | 1 V | AUTOMOTIVE | R-PDIP-T14 | e4 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NEXPERIA | DIP-14 | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||||||
|
KK74LV86N
Kodenshi Corporation
|
Check for Price | Obsolete | 3.3 V | 24 ns | NO | DIP | 50 pF | NO | XOR GATE | CMOS | 6 mA | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | KODENSHI CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |