Parametric results for: 74lv573db under FF/Latches

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 74lv573db
Select parts from the table below to compare.
Compare
Compare
74LV573DB-T
Philips Semiconductors
Check for Price Yes Transferred 3.3 V 29 ns 1 8 YES SSOP 50 pF 3-STATE D LATCH CMOS 8 mA AUTOMOTIVE R-PDSO-G20 Not Qualified 1 125 °C -40 °C 260 20 PLASTIC/EPOXY SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR GULL WING 635 µm DUAL PHILIPS SEMICONDUCTORS unknown 8542.39.00.01
74LV573DB,118
NXP Semiconductors
Check for Price Yes Obsolete 3.3 V 53 ns 29 ns 1 8 YES SSOP 50 pF 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS BROADSIDE VERSION OF 373 8 mA 2 TRUE 5.5 V 1 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm NXP SEMICONDUCTORS compliant 8542.39.00.01 SSOP2 SSOP, SSOP20,.3 20 SOT339-1
74LV573DB
Philips Semiconductors
Check for Price Yes Transferred 3.3 V 29 ns 1 8 YES SSOP 50 pF 3-STATE D LATCH CMOS 8 mA AUTOMOTIVE R-PDSO-G20 Not Qualified 1 125 °C -40 °C 260 20 PLASTIC/EPOXY SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL PHILIPS SEMICONDUCTORS unknown 8542.39.00.01
74LV573DB,112
NXP Semiconductors
Check for Price Yes Obsolete 3.3 V 53 ns 29 ns 1 8 YES SSOP 50 pF 3-STATE LV/LV-A/LVX/H BUS DRIVER CMOS BROADSIDE VERSION OF 373 8 mA 2 TRUE 5.5 V 1 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm NXP SEMICONDUCTORS compliant 8542.39.00.01 SSOP2 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP2-20 20 SOT339-1