Filter Your Search
1 - 2 of 2 results
|
74LV423N
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 116 ns | 2 | NO | DIP | LV/LV-A/LVX/H | MONOSTABLE MULTIVIBRATOR | CMOS | 2 | COMPLEMENTARY | 5.5 V | 1.2 V | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | e3/e4 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 21.6 mm | NXP SEMICONDUCTORS | DIP | 0.300 INCH, PLASTIC, MO-001AE, SOT-38-1, DIP-16 | 16 | compliant | 8542.39.00.01 | |||
|
74LV423N
Philips Semiconductors
|
Check for Price | No | Transferred | 3.3 V | NO | DIP | MONOSTABLE MULTIVIBRATOR | CMOS | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 |