Filter Your Search
1 - 2 of 2 results
|
74LV393DB,112
Nexperia
|
Check for Price | Yes | Obsolete | 3.3 V | 35 ns | 2 | 4 | YES | SSOP | UP | NEGATIVE EDGE | LV/LV-A/LVX/H | BINARY COUNTER | CMOS | 20 MHz | YES | ASYNCHRONOUS | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | PLASTIC, SOT-337, SSOP2-14 | 14 | SOT337-1 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | ||||||||
|
74LV393DB,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 35 ns | 2 | 4 | YES | SSOP | 20 MHz | 50 pF | UP | NEGATIVE EDGE | LV/LV-A/LVX/H | BINARY COUNTER | CMOS | 20 MHz | NO | 6 mA | ASYNCHRONOUS | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | PLASTIC, SOT-337, SSOP2-14 | 14 | SOT337-1 | compliant | 8542.39.00.01 |