Filter Your Search
1 - 6 of 6 results
|
74LV14N
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 28 ns | NO | DIP | 50 pF | YES | INVERTER | CMOS | 16 mA | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74LV14N,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 48 ns | 28 ns | 6 | 1 | NO | DIP | 50 pF | YES | LV/LV-A/LVX/H | INVERTER | CMOS | 6 mA | 5.5 V | 1 V | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | 0.300 INCH, PLASTIC, MO-001, SC501-14, SOT27-1, DIP-14 | compliant | 8542.39.00.01 | DIP | 14 | SOT27-1 | |||
|
IN74LV14N
Integral Research And Production Corp
|
Check for Price | Contact Manufacturer | JSC INTEGRAL | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
KK74LV14N
Kodenshi Corporation
|
Check for Price | Obsolete | 3.3 V | 28 ns | NO | DIP | 50 pF | YES | INVERTER | CMOS | 6 mA | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | KODENSHI CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
N74LV14N
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 28 ns | 6 | 1 | NO | DIP | 50 pF | LV/LV-A/LVX/H | INVERTER | CMOS | 5.5 V | 1 V | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
74LV14N
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 48 ns | 28 ns | 6 | 1 | NO | DIP | 50 pF | YES | LV/LV-A/LVX/H | INVERTER | CMOS | 6 mA | 5.5 V | 1 V | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | MO-001 | 14 |