Filter Your Search
1 - 2 of 2 results
|
74LV02BQ,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 26 ns | 15 ns | 4 | 2 | YES | HVQCCN | 50 pF | NO | LV/LV-A/LVX/H | NOR GATE | CMOS | 6 mA | 5.5 V | 1 V | AUTOMOTIVE | R-PQCC-N14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14 | 14 | SOT762-1 | compliant | 8542.39.00.01 | |||
|
74LV02BQ,115
Nexperia
|
Check for Price | Yes | Obsolete | 3.3 V | 26 ns | 4 | 2 | YES | HVQCCN | LV/LV-A/LVX/H | NOR GATE | CMOS | 5.5 V | 1 V | AUTOMOTIVE | R-PQCC-N14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NEXPERIA | QFN | 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14 | 14 | SOT762-1 | compliant | 8542.39.00.01 | Nexperia |