Filter Your Search
1 - 10 of 109 results
|
SN74LS73ADR
Texas Instruments
|
$0.9429 | Yes | Yes | Active | 5 V | 20 ns | 20 ns | 2 | 2 | YES | SOP | 30 MHz | 15 pF | NO | NEGATIVE EDGE | TOTEM POLE | LS | J-K FLIP-FLOP | TTL | 13 MHz | 8 mA | COMPLEMENTARY | 6 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS73AD
Texas Instruments
|
$1.0367 | No | Obsolete | 5 V | 20 ns | 20 ns | 2 | 2 | YES | SOP | 30 MHz | 15 pF | NO | NEGATIVE EDGE | TOTEM POLE | LS | J-K FLIP-FLOP | TTL | 13 MHz | 8 mA | COMPLEMENTARY | 6 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LS73AN
Texas Instruments
|
$1.5217 | Yes | Yes | Active | 5 V | 20 ns | 20 ns | 2 | 2 | NO | DIP | 30 MHz | 15 pF | NO | NEGATIVE EDGE | TOTEM POLE | LS | J-K FLIP-FLOP | TTL | 13 MHz | 8 mA | COMPLEMENTARY | 6 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
DM74LS73AM
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 28 ns | 2 | 2 | YES | SOP | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 30 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74LS73AJD
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 20 ns | 2 | 2 | NO | DIP | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 45 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN74LS73AJ-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 20 ns | 2 | 2 | NO | DIP | 15 pF | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | MASTER SLAVE OPERATION | 30 MHz | COMPLEMENTARY | 6 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T14 | Not Qualified | 70 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN74LS73ADR
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 20 ns | 2 | 2 | YES | SOP | 30 MHz | 15 pF | NEGATIVE EDGE | TOTEM POLE | LS | J-K FLIP-FLOP | TTL | 30 MHz | 8 mA | COMPLEMENTARY | 6 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | e4 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74LS73AD
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 20 ns | 2 | 2 | YES | SOP | 30 MHz | 15 pF | NEGATIVE EDGE | TOTEM POLE | LS | J-K FLIP-FLOP | TTL | 30 MHz | 8 mA | COMPLEMENTARY | 6 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | e4 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOP-14 | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN74LS73AN
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 20 ns | 2 | 2 | NO | DIP | 15 pF | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | MASTER SLAVE OPERATION | 30 MHz | COMPLEMENTARY | 6 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||
|
TTSN74LS73AJD
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 2 | NO | DIP | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | TRUE | COMMERCIAL | R-XDIP-T14 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |