Filter Your Search
1 - 10 of 37 results
|
SN74LS674DW
Texas Instruments
|
$17.2848 | Yes | Yes | Active | 5 V | 40 ns | 40 ns | 1 | 8 | YES | SOP | 20 MHz | 45 pF | RIGHT | NO | NEGATIVE EDGE | 3-STATE | LS | PARALLEL IN SERIAL OUT | TTL | HOLD MODE; READ/WRITE CONTROL; CHIP SELE... more | 25 MHz | 24 mA | TRUE | 40 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LS674JS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 16 | NO | DIP | RIGHT | NEGATIVE EDGE | 3-STATE | LS | PARALLEL IN SERIAL OUT | TTL | HOLD MODE; READ/WRITE CONTROL; COMMON I/O PIN | 28 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 15.24 mm | 32.005 mm | MOTOROLA INC | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.39.00.01 | |||||||||||||||
|
SN74LS674JP4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 16 | NO | DIP | RIGHT | NEGATIVE EDGE | LS | PARALLEL IN SERIAL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T24 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.6 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
SN74LS674DWG4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 40 ns | 1 | 16 | YES | SOP | 20 MHz | 45 pF | RIGHT | NO | NEGATIVE EDGE | 3-STATE | LS | PARALLEL IN SERIAL OUT | TTL | PARALLEL OUTPUT IS REGISTERED; ASYNCHRON... more | 28 MHz | 24 mA | TRUE | 40 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.4 | 24 | compliant | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LS674N
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 40 ns | 1 | 16 | NO | DIP | 45 pF | RIGHT | NEGATIVE EDGE | 3-STATE | LS | PARALLEL IN SERIAL OUT | TTL | HOLD MODE; READ/WRITE CONTROL; CHIP SELE... more | 20 MHz | TRUE | 40 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e4 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.75 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-24 | 24 | compliant | 8542.39.00.01 | Texas Instruments | |||||||||||
|
SN74LS674DW3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 16 | YES | SOP | 20 MHz | 45 pF | RIGHT | NEGATIVE EDGE | 3-STATE | LS | PARALLEL IN SERIAL OUT | TTL | HOLD MODE; READ/WRITE CONTROL; CHIP SELE... more | 25 MHz | TRUE | 40 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOP, SOP24,.4 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
SN74LS674NP1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 16 | NO | DIP | RIGHT | NEGATIVE EDGE | LS | PARALLEL IN SERIAL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.6 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
SN74LS674N
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 16 | NO | DIP | RIGHT | NEGATIVE EDGE | LS | PARALLEL IN SERIAL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
SN74LS674JS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 16 | NO | DIP | RIGHT | NEGATIVE EDGE | 3-STATE | LS | PARALLEL IN SERIAL OUT | TTL | HOLD MODE; READ/WRITE CONTROL; COMMON I/O PIN | 28 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 15.24 mm | 32.005 mm | MOTOROLA INC | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74LS674N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 16 | NO | DIP | RIGHT | NEGATIVE EDGE | LS | PARALLEL IN SERIAL OUT | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.6 | not_compliant | 8542.39.00.01 |